
CP057-204037 | |
|---|---|
DigiKey Part Number | 2223-CP057-204037-ND |
Manufacturer | |
Manufacturer Product Number | CP057-204037 |
Description | PELTIER, 20 X 40 X 3.7 MM, 5.7 A |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | TEC (Thermoelectric Cooler) 28.6W @ 27°C 5.7 A |
Datasheet | Datasheet |
EDA/CAD Models | CP057-204037 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Same Sky (Formerly CUI Devices) | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | TEC (Thermoelectric Cooler) | |
Size / Dimension | Rectangular - 40.00mm L x 20.00mm W | |
Qmax @ Th | 28.6W @ 27°C | |
Delta Tmax @ Th | 70°C @ 27°C | |
Height | 3.70mm | |
Number of Stages | 1 | |
Current - Max | 5.7 A | |
Voltage - Max | 7.8 V | |
Resistance | 1.05 Ohms | |
Operating Temperature | - | |
Features | Lead Wires, Sealed |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 535,03000 Kč | 535,03 Kč |
| 5 | 502,56600 Kč | 2 512,83 Kč |
| 10 | 489,21100 Kč | 4 892,11 Kč |
| 25 | 472,14440 Kč | 11 803,61 Kč |
| 50 | 459,62940 Kč | 22 981,47 Kč |
| 100 | 447,44220 Kč | 44 744,22 Kč |
| Unit Price without VAT: | 535,03000 Kč |
|---|---|
| Unit Price with VAT: | 647,38630 Kč |


