
CP050-102029 | |
|---|---|
DigiKey Part Number | 2223-CP050-102029-ND |
Manufacturer | |
Manufacturer Product Number | CP050-102029 |
Description | PELTIER, 10 X 20 X 2.9 MM, 5 A, |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | TEC (Thermoelectric Cooler) 14.5W @ 27°C 5 A |
Datasheet | Datasheet |
EDA/CAD Models | CP050-102029 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Same Sky (Formerly CUI Devices) | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | TEC (Thermoelectric Cooler) | |
Size / Dimension | Rectangular - 10.00mm L x 20.00mm W | |
Qmax @ Th | 14.5W @ 27°C | |
Delta Tmax @ Th | 68°C @ 27°C | |
Height | 2.90mm | |
Number of Stages | 1 | |
Current - Max | 5 A | |
Voltage - Max | 5.3 V | |
Resistance | 860 mOhms | |
Operating Temperature | - | |
Features | Lead Wires, Sealed - Silicone RTV |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 696,08000 Kč | 696,08 Kč |
| 5 | 653,87800 Kč | 3 269,39 Kč |
| 10 | 636,53300 Kč | 6 365,33 Kč |
| 25 | 614,31760 Kč | 15 357,94 Kč |
| 50 | 598,02720 Kč | 29 901,36 Kč |
| 100 | 582,18000 Kč | 58 218,00 Kč |
| Unit Price without VAT: | 696,08000 Kč |
|---|---|
| Unit Price with VAT: | 842,25680 Kč |


