TEC (Thermoelectric Cooler) 27.7W @ 27°C 4.2 A 104°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CP042-4081

DigiKey Part Number
2223-CP042-4081-ND
Manufacturer
Manufacturer Product Number
CP042-4081
Description
PELTIER, 40 X 40 X 8.1 MM, 4.2 A
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
TEC (Thermoelectric Cooler) 27.7W @ 27°C 4.2 A 104°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Same Sky (Formerly CUI Devices)
Series
Packaging
Box
Part Status
Active
Type
TEC (Thermoelectric Cooler)
Size / Dimension
Square - 40.00mm L x 40.00mm W
Qmax @ Th
27.7W @ 27°C
Delta Tmax @ Th
91°C @ 27°C
Height
-
Number of Stages
2
Current - Max
4.2 A
Voltage - Max
14.4 V
Resistance
3.25 Ohms
Operating Temperature
104°C
Features
Lead Wires, Sealed - Silicone RTV
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 11
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
11 631,12000 Kč1 631,12 Kč
51 532,43400 Kč7 662,17 Kč
101 491,80300 Kč14 918,03 Kč
301 429,60700 Kč42 888,21 Kč
601 391,71950 Kč83 503,17 Kč
1201 354,84867 Kč162 581,84 Kč
Manufacturers Standard Package
Unit Price without VAT:1 631,12000 Kč
Unit Price with VAT:1 973,65520 Kč