


CMT-9504-87-SMT-TR | |
|---|---|
DigiKey Part Number | 102-CMT-9504-87-SMT-TR-ND - Tape & Reel (TR) 102-CMT-9504-87-SMT-CT-ND - Cut Tape (CT) 102-CMT-9504-87-SMT-DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CMT-9504-87-SMT-TR |
Description | BUZZER MAGNETIC 3.6V 8.5X8.5 SMD |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Buzzers Transducer, Externally Driven Magnetic 3.6 V 90mA 2.73kHz 87dB @ 3.6V, 10cm Surface Mount Solder Pads |
Datasheet | Datasheet |
EDA/CAD Models | CMT-9504-87-SMT-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Same Sky (Formerly CUI Devices) | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Driver Circuitry | Transducer, Externally Driven | |
Input Type | Zero-Peak Signal | |
Voltage - Rated | 3.6 V | |
Voltage Range | 2.5 ~ 4.5V | |
Frequency | 2.73kHz | |
Technology | Magnetic | |
Operating Mode | - | |
Duration | - | |
Sound Pressure Level (SPL) | 87dB @ 3.6V, 10cm | |
Current - Supply | 90mA | |
Port Location | Side | |
Operating Temperature | -40°C ~ 85°C | |
Approval Agency | - | |
Ratings | - | |
Ingress Protection | - | |
Mounting Type | Surface Mount | |
Termination | Solder Pads | |
Size / Dimension | 0.335" L x 0.335" W (8.50mm x 8.50mm) | |
Height - Seated (Max) | 0.177" (4.50mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 39,27000 Kč | 39,27 Kč |
| 10 | 30,72000 Kč | 307,20 Kč |
| 25 | 27,94400 Kč | 698,60 Kč |
| 50 | 26,04600 Kč | 1 302,30 Kč |
| 100 | 24,29260 Kč | 2 429,26 Kč |
| 250 | 22,39228 Kč | 5 598,07 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 20,76345 Kč | 20 763,45 Kč |
| 2 000 | 19,34766 Kč | 38 695,32 Kč |
| 3 000 | 18,57525 Kč | 55 725,75 Kč |
| 5 000 | 18,29451 Kč | 91 472,55 Kč |
| Unit Price without VAT: | 39,27000 Kč |
|---|---|
| Unit Price with VAT: | 47,51670 Kč |





