
CMT-8504-99-SMT-TR | |
|---|---|
DigiKey Part Number | 2223-CMT-8504-99-SMT-TR-ND - Tape & Reel (TR) 2223-CMT-8504-99-SMT-TRCT-ND - Cut Tape (CT) 2223-CMT-8504-99-SMT-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CMT-8504-99-SMT-TR |
Description | BUZZER MAGNETIC 3.6V 0.3X0.3 SMD |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Buzzers Transducer, Externally Driven Magnetic 3.6 V 100mA 2.73kHz 94dB @ 3.6V, 10cm Surface Mount Solder Pads |
Datasheet | Datasheet |
EDA/CAD Models | CMT-8504-99-SMT-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Same Sky (Formerly CUI Devices) | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Driver Circuitry | Transducer, Externally Driven | |
Input Type | Zero-Peak Signal | |
Voltage - Rated | 3.6 V | |
Voltage Range | 2.5 ~ 4.5V | |
Frequency | 2.73kHz | |
Technology | Magnetic | |
Operating Mode | - | |
Duration | - | |
Sound Pressure Level (SPL) | 94dB @ 3.6V, 10cm | |
Current - Supply | 100mA | |
Port Location | Side | |
Operating Temperature | -40°C ~ 105°C | |
Approval Agency | - | |
Ratings | - | |
Ingress Protection | - | |
Mounting Type | Surface Mount | |
Termination | Solder Pads | |
Size / Dimension | 0.335" L x 0.335" W (8.50mm x 8.50mm) | |
Height - Seated (Max) | 0.177" (4.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 40,74000 Kč | 40,74 Kč |
| 10 | 31,98000 Kč | 319,80 Kč |
| 25 | 29,09480 Kč | 727,37 Kč |
| 50 | 27,11680 Kč | 1 355,84 Kč |
| 100 | 25,29210 Kč | 2 529,21 Kč |
| 250 | 23,42032 Kč | 5 855,08 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 21,61492 Kč | 21 614,92 Kč |
| 2 000 | 20,14275 Kč | 40 285,50 Kč |
| 3 000 | 19,33958 Kč | 58 018,74 Kč |
| 5 000 | 19,13443 Kč | 95 672,15 Kč |
| Unit Price without VAT: | 40,74000 Kč |
|---|---|
| Unit Price with VAT: | 49,29540 Kč |




