


CMT-1614-85T | |
|---|---|
DigiKey Part Number | 102-CMT-1614-85T-ND |
Manufacturer | |
Manufacturer Product Number | CMT-1614-85T |
Description | BUZZER MAGNETIC 12V 16MM TH |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buzzers Transducer, Externally Driven Magnetic 12 V 40mA 2.048kHz 85dB @ 12V, 10cm Through Hole PC Pins |
Datasheet | Datasheet |
EDA/CAD Models | CMT-1614-85T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Same Sky (Formerly CUI Devices) | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Driver Circuitry | Transducer, Externally Driven | |
Input Type | Zero-Peak Signal | |
Voltage - Rated | 12 V | |
Voltage Range | 9 ~ 15V | |
Frequency | 2.048kHz | |
Technology | Magnetic | |
Operating Mode | - | |
Duration | - | |
Sound Pressure Level (SPL) | 85dB @ 12V, 10cm | |
Current - Supply | 40mA | |
Port Location | Top | |
Operating Temperature | -30°C ~ 70°C | |
Approval Agency | - | |
Ratings | Washable | |
Ingress Protection | - | |
Mounting Type | Through Hole | |
Termination | PC Pins | |
Size / Dimension | 0.630" Dia (16.00mm) | |
Height - Seated (Max) | 0.571" (14.50mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 37,47000 Kč | 37,47 Kč |
| 10 | 29,36500 Kč | 293,65 Kč |
| 25 | 26,71680 Kč | 667,92 Kč |
| 50 | 24,89800 Kč | 1 244,90 Kč |
| 100 | 23,22030 Kč | 2 322,03 Kč |
| 250 | 21,20240 Kč | 5 300,60 Kč |
| 500 | 19,81184 Kč | 9 905,92 Kč |
| 1 000 | 18,52800 Kč | 18 528,00 Kč |
| 5 000 | 17,39256 Kč | 86 962,80 Kč |
| Unit Price without VAT: | 37,47000 Kč |
|---|---|
| Unit Price with VAT: | 45,33870 Kč |

