


CMT-1285C-015 | |
|---|---|
DigiKey Part Number | 102-3763-ND |
Manufacturer | |
Manufacturer Product Number | CMT-1285C-015 |
Description | BUZZER MAGNETIC 1.5V 12.00MM TH |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Buzzers Transducer, Externally Driven Magnetic 1.5 V 35mA 2.048kHz 85dB @ 1.5V, 10cm Through Hole PC Pins |
Datasheet | Datasheet |
EDA/CAD Models | CMT-1285C-015 Models |
Category | Operating Mode Single Tone |
Manufacturer Same Sky (Formerly CUI Devices) | Sound Pressure Level (SPL) 85dB @ 1.5V, 10cm |
Series | Current - Supply 35mA |
Packaging Tray | Port Location Top |
Part Status Active | Operating Temperature -20°C ~ 60°C |
Driver Circuitry Transducer, Externally Driven | Mounting Type Through Hole |
Input Type Zero-Peak Signal | Termination PC Pins |
Voltage - Rated 1.5 V | Size / Dimension 0.472" Dia (12.00mm) |
Voltage Range 1 ~ 2V | Height - Seated (Max) 0.354" (9.00mm) |
Frequency 2.048kHz | Base Product Number |
Technology Magnetic |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 23,52000 Kč | 23,52 Kč |
| 10 | 17,76400 Kč | 177,64 Kč |
| 25 | 15,95840 Kč | 398,96 Kč |
| 50 | 14,74060 Kč | 737,03 Kč |
| 100 | 13,63820 Kč | 1 363,82 Kč |
| 300 | 12,09203 Kč | 3 627,61 Kč |
| 500 | 11,44684 Kč | 5 723,42 Kč |
| 1 000 | 10,63843 Kč | 10 638,43 Kč |
| 5 000 | 9,01818 Kč | 45 090,90 Kč |
| Unit Price without VAT: | 23,52000 Kč |
|---|---|
| Unit Price with VAT: | 28,45920 Kč |

