Similar

CMT-1209-590T | |
|---|---|
DigiKey Part Number | 2223-CMT-1209-590T-ND |
Manufacturer | |
Manufacturer Product Number | CMT-1209-590T |
Description | 12MMX9MM DEEP, MAG, 5V, 2.048KHZ |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Buzzers Transducer, Externally Driven Magnetic 5 V 65mA 2.048kHz 90dB @ 5V, 10cm Through Hole PC Pins |
Datasheet | Datasheet |
EDA/CAD Models | CMT-1209-590T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Same Sky (Formerly CUI Devices) | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Driver Circuitry | Transducer, Externally Driven | |
Input Type | Zero-Peak Signal | |
Voltage - Rated | 5 V | |
Voltage Range | 3 ~ 7V | |
Frequency | 2.048kHz | |
Technology | Magnetic | |
Operating Mode | - | |
Duration | - | |
Sound Pressure Level (SPL) | 90dB @ 5V, 10cm | |
Current - Supply | 65mA | |
Port Location | Top | |
Operating Temperature | -40°C ~ 85°C | |
Approval Agency | - | |
Ratings | - | |
Ingress Protection | - | |
Mounting Type | Through Hole | |
Termination | PC Pins | |
Size / Dimension | 0.472" Dia (12.00mm) | |
Height - Seated (Max) | 0.374" (9.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 39,27000 Kč | 39,27 Kč |
| 10 | 29,67000 Kč | 296,70 Kč |
| 25 | 26,70120 Kč | 667,53 Kč |
| 50 | 24,69780 Kč | 1 234,89 Kč |
| 100 | 22,87940 Kč | 2 287,94 Kč |
| 300 | 20,32117 Kč | 6 096,35 Kč |
| 500 | 19,25306 Kč | 9 626,53 Kč |
| 1 000 | 17,91276 Kč | 17 912,76 Kč |
| 5 000 | 15,51227 Kč | 77 561,35 Kč |
| Unit Price without VAT: | 39,27000 Kč |
|---|---|
| Unit Price with VAT: | 47,51670 Kč |



