
CMT-1209-390T | |
|---|---|
DigiKey Part Number | 2223-CMT-1209-390T-ND |
Manufacturer | |
Manufacturer Product Number | CMT-1209-390T |
Description | 12MMX9MM DEEP, MAG, 3V, 4096HZ |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Buzzers Transducer, Externally Driven Magnetic 3 V 65mA 2.048kHz 90dB @ 3V, 10cm Through Hole PC Pins |
Datasheet | Datasheet |
EDA/CAD Models | CMT-1209-390T Models |
Category | Technology Magnetic |
Manufacturer Same Sky (Formerly CUI Devices) | Sound Pressure Level (SPL) 90dB @ 3V, 10cm |
Series | Current - Supply 65mA |
Packaging Tray | Port Location Top |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Driver Circuitry Transducer, Externally Driven | Mounting Type Through Hole |
Input Type Zero-Peak Signal | Termination PC Pins |
Voltage - Rated 3 V | Size / Dimension 0.472" Dia (12.00mm) |
Voltage Range 2 ~ 5V | Height - Seated (Max) 0.374" (9.50mm) |
Frequency 2.048kHz |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 39,27000 Kč | 39,27 Kč |
| 10 | 29,67000 Kč | 296,70 Kč |
| 25 | 26,70120 Kč | 667,53 Kč |
| 50 | 24,69780 Kč | 1 234,89 Kč |
| 100 | 22,87940 Kč | 2 287,94 Kč |
| 250 | 20,72084 Kč | 5 180,21 Kč |
| 500 | 19,25306 Kč | 9 626,53 Kč |
| 1 000 | 17,91276 Kč | 17 912,76 Kč |
| 5 000 | 15,51227 Kč | 77 561,35 Kč |
| Unit Price without VAT: | 39,27000 Kč |
|---|---|
| Unit Price with VAT: | 47,51670 Kč |






