
CMSM-2811-24 | |
|---|---|
DigiKey Part Number | 2223-CMSM-2811-24-ND |
Manufacturer | |
Manufacturer Product Number | CMSM-2811-24 |
Description | 28MM, 2W, 4OHM, 400HZ |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 4 Ohms General Purpose Speaker 2 W 320 Hz ~ 20 kHz Top Round, Square Frame |
Datasheet | Datasheet |
EDA/CAD Models | CMSM-2811-24 Models |
Category | Efficiency - Type Sound Pressure Level (SPL) |
Manufacturer Same Sky (Formerly CUI Devices) | Power - Rated 2 W |
Series | Power - Max 3 W |
Packaging Tray | Port Location Top |
Part Status Active | Shape Round, Square Frame |
Technology Magnetic | Material - Cone Paper, Polyurethane (PU) |
Type General Purpose | Material - Magnet Nd-Fe-B |
Frequency Range 320 Hz ~ 20 kHz | Termination Solder Eyelet(s) |
Frequency - Self Resonant 400Hz | Size / Dimension 1.102" L x 1.102" W (28.00mm x 28.00mm) |
Impedance 4 Ohms | Height - Seated (Max) 0.441" (11.20mm) |
Efficiency - dBA 93.00 | Operating Temperature -25°C ~ 60°C |
Efficiency - Testing 2W/100mm | Distortion Rating 10% @ 1kHz |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 166,93000 Kč | 166,93 Kč |
| 10 | 128,17200 Kč | 1 281,72 Kč |
| 25 | 115,90040 Kč | 2 897,51 Kč |
| 50 | 107,56860 Kč | 5 378,43 Kč |
| 100 | 99,96730 Kč | 9 996,73 Kč |
| 250 | 90,91212 Kč | 22 728,03 Kč |
| 500 | 84,73280 Kč | 42 366,40 Kč |
| 1 000 | 81,18352 Kč | 81 183,52 Kč |
| Unit Price without VAT: | 166,93000 Kč |
|---|---|
| Unit Price with VAT: | 201,98530 Kč |





