
CMS-4052-0550SP | |
|---|---|
DigiKey Part Number | 2223-CMS-4052-0550SP-ND |
Manufacturer | |
Manufacturer Product Number | CMS-4052-0550SP |
Description | SPEAKER, 40 MM, 5.2 MM DEEP, ALU |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 50 Ohms General Purpose Speaker 500 mW 280 Hz ~ 3.6 kHz Top Round |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Same Sky (Formerly CUI Devices) | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Technology | Magnetic | |
Type | General Purpose | |
Frequency Range | 280 Hz ~ 3.6 kHz | |
Frequency - Self Resonant | 350Hz | |
Impedance | 50 Ohms | |
Efficiency - dBA | 90.00 | |
Efficiency - Testing | 1W/500mm | |
Efficiency - Type | Sound Pressure Level (SPL) | |
Power - Rated | 500 mW | |
Power - Max | 1 W | |
Port Location | Top | |
Shape | Round | |
Material - Cone | Polyethylene Naphthalate (PEN) | |
Material - Magnet | Nd-Fe-B | |
Ingress Protection | - | |
Ratings | - | |
Termination | Solder Tabs | |
Size / Dimension | 1.575" Dia (40.00mm) | |
Height - Seated (Max) | 0.205" (5.20mm) | |
Operating Temperature | -20°C ~ 55°C | |
Distortion Rating | 3% Max @ 1kHz, 1W |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 102,68000 Kč | 102,68 Kč |
| 10 | 78,44900 Kč | 784,49 Kč |
| 25 | 70,83040 Kč | 1 770,76 Kč |
| 50 | 65,66500 Kč | 3 283,25 Kč |
| 150 | 58,39827 Kč | 8 759,74 Kč |
| 300 | 54,32463 Kč | 16 297,39 Kč |
| 600 | 50,59818 Kč | 30 358,91 Kč |
| 1 050 | 47,81985 Kč | 50 210,84 Kč |
| Unit Price without VAT: | 102,68000 Kč |
|---|---|
| Unit Price with VAT: | 124,24280 Kč |


