CMS-35207-28L260
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CMS-35207-28L260

DigiKey Part Number
2223-CMS-35207-28L260-ND
Manufacturer
Manufacturer Product Number
CMS-35207-28L260
Description
35X20MM RECTANGULAR, 2W, 8
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
8 Ohms General Purpose Speaker 2 W 536 Hz ~ 10 kHz Top Oval, Rectangular Frame
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Same Sky (Formerly CUI Devices)
Series
Packaging
Tray
Part Status
Active
Technology
Magnetic
Type
General Purpose
Frequency Range
536 Hz ~ 10 kHz
Frequency - Self Resonant
670Hz
Impedance
8 Ohms
Efficiency - dBA
97.50
Efficiency - Testing
2W/100mm
Efficiency - Type
Sound Pressure Level (SPL)
Power - Rated
2 W
Power - Max
2.5 W
Port Location
Top
Shape
Oval, Rectangular Frame
Material - Cone
Polyurethane (PU), Polyethylenimine (PEI)
Material - Magnet
Nd-Fe-B
Ingress Protection
-
Ratings
-
Termination
Wire Leads
Size / Dimension
1.378" L x 0.787" W (35.00mm x 20.00mm)
Height - Seated (Max)
0.299" (7.60mm)
Operating Temperature
-30°C ~ 65°C
Distortion Rating
10% Max @ 1kHZ, 2W
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 486
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
195,99000 Kč95,99 Kč
1075,59100 Kč755,91 Kč
3666,42444 Kč2 391,28 Kč
7262,00389 Kč4 464,28 Kč
10859,57926 Kč6 434,56 Kč
25254,86282 Kč13 825,43 Kč
50451,33192 Kč25 871,29 Kč
1 00850,02006 Kč50 420,22 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:95,99000 Kč
Unit Price with VAT:116,14790 Kč