4 Ohms General Purpose Speaker 3 W 200 Hz ~ 20 kHz Top Round
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CMS-3315-34E

DigiKey Part Number
2223-CMS-3315-34E-ND
Manufacturer
Manufacturer Product Number
CMS-3315-34E
Description
SPEAKER, 33.9 MM ROUND, 15.5 MM
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
4 Ohms General Purpose Speaker 3 W 200 Hz ~ 20 kHz Top Round
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Same Sky (Formerly CUI Devices)
Series
-
Packaging
Tray
Part Status
Active
Technology
Magnetic
Type
General Purpose
Frequency Range
200 Hz ~ 20 kHz
Frequency - Self Resonant
350Hz
Impedance
4 Ohms
Efficiency - dBA
100.00
Efficiency - Testing
3W/100mm
Efficiency - Type
Sound Pressure Level (SPL)
Power - Rated
3 W
Power - Max
4 W
Port Location
Top
Shape
Round
Material - Cone
Cloth, Paper
Material - Magnet
Nd-Fe-B
Ingress Protection
-
Ratings
-
Termination
Solder Eyelet(s)
Size / Dimension
1.335" Dia (33.90mm)
Height - Seated (Max)
0.610" (15.50mm)
Operating Temperature
-20°C ~ 60°C
Distortion Rating
5% Max @ 1kHz, 0.1W
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 483
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
1118,22000 Kč118,22 Kč
1090,56400 Kč905,64 Kč
4077,71350 Kč3 108,54 Kč
8072,13863 Kč5 771,09 Kč
12069,10617 Kč8 292,74 Kč
28063,26171 Kč17 713,28 Kč
52059,37710 Kč30 876,09 Kč
1 00055,59158 Kč55 591,58 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:118,22000 Kč
Unit Price with VAT:143,04620 Kč