


CMS-28528N-L152A | |
|---|---|
DigiKey Part Number | 2223-CMS-28528N-L152A-ND |
Manufacturer | |
Manufacturer Product Number | CMS-28528N-L152A |
Description | SPEAKER 8OHM 2W TOP PORT 99DB |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 8 Ohms General Purpose Speaker 2 W 600 Hz ~ 20 kHz Top Round |
Datasheet | Datasheet |
EDA/CAD Models | CMS-28528N-L152A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Same Sky (Formerly CUI Devices) | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Technology | Magnetic | |
Type | General Purpose | |
Frequency Range | 600 Hz ~ 20 kHz | |
Frequency - Self Resonant | 750Hz | |
Impedance | 8 Ohms | |
Efficiency - dBA | 99.00 | |
Efficiency - Testing | 1W/100mm | |
Efficiency - Type | Sound Pressure Level (SPL) | |
Power - Rated | 2 W | |
Power - Max | 3 W | |
Port Location | Top | |
Shape | Round | |
Material - Cone | Polyester, Polyethylene Terephthalate (PET) | |
Material - Magnet | Nd-Fe-B | |
Ingress Protection | - | |
Ratings | - | |
Termination | Wire Leads with Connector | |
Size / Dimension | 1.102" Dia (28.00mm) | |
Height - Seated (Max) | 0.205" (5.20mm) | |
Operating Temperature | -20°C ~ 55°C | |
Distortion Rating | 5% @ 1kHz, 1W | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 85,46000 Kč | 85,46 Kč |
| 10 | 67,21300 Kč | 672,13 Kč |
| 40 | 58,41375 Kč | 2 336,55 Kč |
| 80 | 54,52475 Kč | 4 361,98 Kč |
| 120 | 52,38992 Kč | 6 286,79 Kč |
| 280 | 48,24211 Kč | 13 507,79 Kč |
| 520 | 45,45587 Kč | 23 637,05 Kč |
| 1 000 | 43,86294 Kč | 43 862,94 Kč |
| Unit Price without VAT: | 85,46000 Kč |
|---|---|
| Unit Price with VAT: | 103,40660 Kč |



