
CMS-2850-058SP | |
|---|---|
DigiKey Part Number | 2223-CMS-2850-058SP-ND |
Manufacturer | |
Manufacturer Product Number | CMS-2850-058SP |
Description | SPEAKER, 28MM ROUND, 5 MM DEEP, |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 8 Ohms General Purpose Speaker 500 mW 400 Hz ~ 20 kHz Top Round |
Datasheet | Datasheet |
EDA/CAD Models | CMS-2850-058SP Models |
Category | Power - Rated 500 mW |
Manufacturer Same Sky (Formerly CUI Devices) | Power - Max 1 W |
Packaging Tray | Port Location Top |
Part Status Active | Shape Round |
Technology Magnetic | Material - Cone Polyethylene Terephthalate (PET) |
Type General Purpose | Material - Magnet Nd-Fe-B |
Frequency Range 400 Hz ~ 20 kHz | Termination Solder Pads |
Frequency - Self Resonant 500Hz | Size / Dimension 1.102" Dia (28.00mm) |
Impedance 8 Ohms | Height - Seated (Max) 0.197" (5.00mm) |
Efficiency - dBA 94.00 | Operating Temperature -30°C ~ 60°C |
Efficiency - Testing 500mW/100mm | Distortion Rating 5% Max @ 1kHZ, 500mW |
Efficiency - Type Sound Pressure Level (SPL) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 54,17000 Kč | 54,17 Kč |
| 10 | 41,09300 Kč | 410,93 Kč |
| 25 | 37,02360 Kč | 925,59 Kč |
| 50 | 34,27300 Kč | 1 713,65 Kč |
| 100 | 31,77210 Kč | 3 177,21 Kč |
| 250 | 28,80084 Kč | 7 200,21 Kč |
| 500 | 26,78042 Kč | 13 390,21 Kč |
| 1 000 | 24,93282 Kč | 24 932,82 Kč |
| 5 000 | 22,44161 Kč | 112 208,05 Kč |
| Unit Price without VAT: | 54,17000 Kč |
|---|---|
| Unit Price with VAT: | 65,54570 Kč |




