
CMS-2811-44E | |
|---|---|
DigiKey Part Number | 2223-CMS-2811-44E-ND |
Manufacturer | |
Manufacturer Product Number | CMS-2811-44E |
Description | SPEAKER, 28 MM ROUND, 11 MM DEEP |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 4 Ohms General Purpose Speaker 3 W 240 Hz ~ 20 kHz Top Round |
Datasheet | Datasheet |
EDA/CAD Models | CMS-2811-44E Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Same Sky (Formerly CUI Devices) | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Technology | Magnetic | |
Type | General Purpose | |
Frequency Range | 240 Hz ~ 20 kHz | |
Frequency - Self Resonant | 300Hz | |
Impedance | 4 Ohms | |
Efficiency - dBA | 99.00 | |
Efficiency - Testing | 3W/100mm | |
Efficiency - Type | Sound Pressure Level (SPL) | |
Power - Rated | 3 W | |
Power - Max | 4 W | |
Port Location | Top | |
Shape | Round | |
Material - Cone | Polybutylene Terephthalate (PBT) | |
Material - Magnet | Nd-Fe-B | |
Ingress Protection | - | |
Ratings | - | |
Termination | Solder Eyelet(s) | |
Size / Dimension | 1.102" Dia (28.00mm) | |
Height - Seated (Max) | 0.433" (11.00mm) | |
Operating Temperature | -20°C ~ 60°C | |
Distortion Rating | 10% Max @ 1kHz, 100mW |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 110,45000 Kč | 110,45 Kč |
| 10 | 84,43300 Kč | 844,33 Kč |
| 25 | 76,24800 Kč | 1 906,20 Kč |
| 50 | 70,70440 Kč | 3 535,22 Kč |
| 100 | 65,64810 Kč | 6 564,81 Kč |
| 250 | 59,63348 Kč | 14 908,37 Kč |
| 500 | 55,53258 Kč | 27 766,29 Kč |
| 1 000 | 51,77792 Kč | 51 777,92 Kč |
| Unit Price without VAT: | 110,45000 Kč |
|---|---|
| Unit Price with VAT: | 133,64450 Kč |


