
CMS-25144-24SP | |
|---|---|
DigiKey Part Number | 2223-CMS-25144-24SP-ND |
Manufacturer | |
Manufacturer Product Number | CMS-25144-24SP |
Description | SPEAKER, 25 X 14MM RECTANGLE, 4M |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 4 Ohms General Purpose Speaker 2 W 680 Hz ~ 20 kHz Top Rectangular |
Datasheet | Datasheet |
Category | Efficiency - Type Sound Pressure Level (SPL) |
Manufacturer Same Sky (Formerly CUI Devices) | Power - Rated 2 W |
Series | Power - Max 2.2 W |
Packaging Tray | Port Location Top |
Part Status Active | Shape Rectangular |
Technology Magnetic | Material - Cone Polyetheretherketone (PEEK) |
Type General Purpose | Material - Magnet Nd-Fe-B |
Frequency Range 680 Hz ~ 20 kHz | Termination Solder Pads |
Frequency - Self Resonant 850Hz | Size / Dimension 0.984" L x 0.551" W (25.00mm x 14.00mm) |
Impedance 4 Ohms | Height - Seated (Max) 0.157" (4.00mm) |
Efficiency - dBA 103.00 | Operating Temperature -20°C ~ 70°C |
Efficiency - Testing 2W/100mm | Distortion Rating 10% @ 2kHz |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 95,73000 Kč | 95,73 Kč |
| 10 | 73,07800 Kč | 730,78 Kč |
| 25 | 65,97000 Kč | 1 649,25 Kč |
| 50 | 61,15240 Kč | 3 057,62 Kč |
| 100 | 56,76240 Kč | 5 676,24 Kč |
| 250 | 51,54228 Kč | 12 885,57 Kč |
| 500 | 47,98434 Kč | 23 992,17 Kč |
| 1 000 | 44,72712 Kč | 44 727,12 Kč |
| Unit Price without VAT: | 95,73000 Kč |
|---|---|
| Unit Price with VAT: | 115,83330 Kč |



