
CMS-201437-24SP-X8 | |
|---|---|
DigiKey Part Number | 2223-CMS-201437-24SP-X8-ND |
Manufacturer | |
Manufacturer Product Number | CMS-201437-24SP-X8 |
Description | SPEAKER, 20 X 14 MM, 3.7 MM DEEP |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 4 Ohms General Purpose Speaker 2 W 840 Hz ~ 20 kHz Top Rectangular |
Datasheet | Datasheet |
EDA/CAD Models | CMS-201437-24SP-X8 Models |
Category | Power - Rated 2 W |
Manufacturer Same Sky (Formerly CUI Devices) | Power - Max 2.2 W |
Series | Port Location Top |
Packaging Tray | Shape Rectangular |
Part Status Active | Material - Cone Polyetheretherketone (PEEK) |
Technology Magnetic | Material - Magnet Nd-Fe-B-N38 |
Type General Purpose | Ingress Protection IPX8 |
Frequency Range 840 Hz ~ 20 kHz | Termination Solder Pads |
Frequency - Self Resonant 1.05kHz | Size / Dimension 0.787" L x 0.551" W (20.00mm x 14.00mm) |
Impedance 4 Ohms | Height - Seated (Max) 0.146" (3.70mm) |
Efficiency - dBA 102.00 | Operating Temperature -20°C ~ 70°C |
Efficiency - Testing 100mm | Distortion Rating 10% @ 2kHz |
Efficiency - Type Sound Pressure Level (SPL) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 93,23000 Kč | 93,23 Kč |
| 10 | 71,24600 Kč | 712,46 Kč |
| 25 | 64,31280 Kč | 1 607,82 Kč |
| 50 | 59,61340 Kč | 2 980,67 Kč |
| 100 | 55,32760 Kč | 5 532,76 Kč |
| 300 | 49,29210 Kč | 14 787,63 Kč |
| 500 | 46,76422 Kč | 23 382,11 Kč |
| 1 000 | 43,58744 Kč | 43 587,44 Kč |
| 5 000 | 41,83852 Kč | 209 192,60 Kč |
| Unit Price without VAT: | 93,23000 Kč |
|---|---|
| Unit Price with VAT: | 112,80830 Kč |





