
CMS-201026-18SP | |
|---|---|
DigiKey Part Number | 2223-CMS-201026-18SP-ND |
Manufacturer | |
Manufacturer Product Number | CMS-201026-18SP |
Description | SPEAKER, 20 MMX10MM RECTANGULAR, |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 8 Ohms General Purpose Speaker 1 W 720 Hz ~ 20 kHz Top Rectangular |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Same Sky (Formerly CUI Devices) | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Technology | Magnetic | |
Type | General Purpose | |
Frequency Range | 720 Hz ~ 20 kHz | |
Frequency - Self Resonant | 900Hz | |
Impedance | 8 Ohms | |
Efficiency - dBA | 94.00 | |
Efficiency - Testing | 1W/100mm | |
Efficiency - Type | Sound Pressure Level (SPL) | |
Power - Rated | 1 W | |
Power - Max | 1.5 W | |
Port Location | Top | |
Shape | Rectangular | |
Material - Cone | Polyetheretherketone (PEEK) | |
Material - Magnet | Nd-Fe-B | |
Ingress Protection | - | |
Ratings | - | |
Termination | Solder Pads | |
Size / Dimension | 0.787" L x 0.394" W (20.00mm x 10.00mm) | |
Height - Seated (Max) | 0.102" (2.60mm) | |
Operating Temperature | -20°C ~ 70°C | |
Distortion Rating | 10% Max @ 1kHz, 1W |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 49,26000 Kč | 49,26 Kč |
| 10 | 38,69000 Kč | 386,90 Kč |
| 25 | 35,22920 Kč | 880,73 Kč |
| 80 | 31,33025 Kč | 2 506,42 Kč |
| 160 | 29,24638 Kč | 4 679,42 Kč |
| 320 | 27,32488 Kč | 8 743,96 Kč |
| 560 | 25,88061 Kč | 14 493,14 Kč |
| 1 040 | 24,38764 Kč | 25 363,15 Kč |
| 5 040 | 23,68125 Kč | 119 353,50 Kč |
| Unit Price without VAT: | 49,26000 Kč |
|---|---|
| Unit Price with VAT: | 59,60460 Kč |


