4 Ohms General Purpose Speaker 2 W 350 Hz ~ 16 kHz Top Round
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CMS-1849-24SP

DigiKey Part Number
2223-CMS-1849-24SP-ND
Manufacturer
Manufacturer Product Number
CMS-1849-24SP
Description
SPEAKER, 18 MM, 4.9 MM DEEP, PU+
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
4 Ohms General Purpose Speaker 2 W 350 Hz ~ 16 kHz Top Round
Datasheet
 Datasheet
EDA/CAD Models
CMS-1849-24SP Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Efficiency - Type
Sound Pressure Level (SPL)
Manufacturer
Same Sky (Formerly CUI Devices)
Power - Rated
2 W
Series
Power - Max
2.5 W
Packaging
Tray
Port Location
Top
Part Status
Active
Shape
Round
Technology
Magnetic
Material - Cone
Polyurethane (PU), Polyethylenimine (PEI)
Type
General Purpose
Material - Magnet
Nd-Fe-B
Frequency Range
350 Hz ~ 16 kHz
Termination
Solder Pads
Frequency - Self Resonant
530Hz
Size / Dimension
0.709" Dia (18.00mm)
Impedance
4 Ohms
Height - Seated (Max)
0.193" (4.90mm)
Efficiency - dBA
82.50
Operating Temperature
-20°C ~ 55°C
Efficiency - Testing
2W/500mm
Distortion Rating
10% Max @ 20kHz, 2W
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 486
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
186,97000 Kč86,97 Kč
1066,42500 Kč664,25 Kč
2559,94720 Kč1 498,68 Kč
5055,55900 Kč2 777,95 Kč
12050,56767 Kč6 068,12 Kč
36045,06467 Kč16 223,28 Kč
60042,76038 Kč25 656,23 Kč
1 08040,28742 Kč43 510,41 Kč
5 04038,68695 Kč194 982,23 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:86,97000 Kč
Unit Price with VAT:105,23370 Kč