
CMS-18163-24L200 | |
|---|---|
DigiKey Part Number | 2223-CMS-18163-24L200-ND |
Manufacturer | |
Manufacturer Product Number | CMS-18163-24L200 |
Description | SPEAKER, 18 X 16MM RECTANGLE, 3. |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 4 Ohms General Purpose Speaker 2 W 800 Hz ~ 20 kHz Top Rectangular |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Same Sky (Formerly CUI Devices) | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Technology | Magnetic | |
Type | General Purpose | |
Frequency Range | 800 Hz ~ 20 kHz | |
Frequency - Self Resonant | 1kHz | |
Impedance | 4 Ohms | |
Efficiency - dBA | 104.00 | |
Efficiency - Testing | 2W/100mm | |
Efficiency - Type | Sound Pressure Level (SPL) | |
Power - Rated | 2 W | |
Power - Max | 2.2 W | |
Port Location | Top | |
Shape | Rectangular | |
Material - Cone | Polyetheretherketone (PEEK) | |
Material - Magnet | Nd-Fe-B | |
Ingress Protection | - | |
Ratings | - | |
Termination | Wire Leads | |
Size / Dimension | 0.709" L x 0.630" W (18.00mm x 16.00mm) | |
Height - Seated (Max) | 0.146" (3.70mm) | |
Operating Temperature | -20°C ~ 60°C | |
Distortion Rating | 10% @ 2kHz |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 93,44000 Kč | 93,44 Kč |
| 10 | 71,33000 Kč | 713,30 Kč |
| 25 | 64,38840 Kč | 1 609,71 Kč |
| 56 | 58,95196 Kč | 3 301,31 Kč |
| 112 | 54,72607 Kč | 6 129,32 Kč |
| 280 | 49,70150 Kč | 13 916,42 Kč |
| 504 | 46,77887 Kč | 23 576,55 Kč |
| 1 008 | 43,60147 Kč | 43 950,28 Kč |
| Unit Price without VAT: | 93,44000 Kč |
|---|---|
| Unit Price with VAT: | 113,06240 Kč |


