
CMS-181345-18S-X8 | |
|---|---|
DigiKey Part Number | 2223-CMS-181345-18S-X8-ND |
Manufacturer | |
Manufacturer Product Number | CMS-181345-18S-X8 |
Description | SPEAKER, 18 X 13 MM, 4.5 MM DEEP |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 8 Ohms General Purpose Speaker 1 W 400 Hz ~ 20 kHz Top Rectangular |
Datasheet | Datasheet |
EDA/CAD Models | CMS-181345-18S-X8 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Same Sky (Formerly CUI Devices) | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Technology | Magnetic | |
Type | General Purpose | |
Frequency Range | 400 Hz ~ 20 kHz | |
Frequency - Self Resonant | 950Hz | |
Impedance | 8 Ohms | |
Efficiency - dBA | 100.00 | |
Efficiency - Testing | 100mm | |
Efficiency - Type | Sound Pressure Level (SPL) | |
Power - Rated | 1 W | |
Power - Max | 1.2 W | |
Port Location | Top | |
Shape | Rectangular | |
Material - Cone | Polyetheretherketone (PEEK) | |
Material - Magnet | Nd-Fe-B-N38 | |
Ingress Protection | IPX8 | |
Ratings | - | |
Termination | Spring Type | |
Size / Dimension | 0.709" L x 0.512" W (18.00mm x 13.00mm) | |
Height - Seated (Max) | 0.177" (4.50mm) | |
Operating Temperature | -20°C ~ 70°C | |
Distortion Rating | 5% @ 8kHz, 1W |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 63,41000 Kč | 63,41 Kč |
| 10 | 48,19000 Kč | 481,90 Kč |
| 25 | 43,44080 Kč | 1 086,02 Kč |
| 50 | 40,22380 Kč | 2 011,19 Kč |
| 100 | 37,30290 Kč | 3 730,29 Kč |
| 300 | 33,18873 Kč | 9 956,62 Kč |
| 500 | 31,46844 Kč | 15 734,22 Kč |
| 1 000 | 29,30691 Kč | 29 306,91 Kč |
| 5 000 | 26,87744 Kč | 134 387,20 Kč |
| Unit Price without VAT: | 63,41000 Kč |
|---|---|
| Unit Price with VAT: | 76,72610 Kč |


