8 Ohms General Purpose Speaker 700 mW 500 Hz ~ 10 kHz Top Rectangular
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
8 Ohms General Purpose Speaker 700 mW 500 Hz ~ 10 kHz Top Rectangular
CMS-181325-078S-67
CMS-181325-078S-67
CUI Devices CMS Series | Digi-Key Daily

CMS-181325-078S-67

DigiKey Part Number
102-5010-ND
Manufacturer
Manufacturer Product Number
CMS-181325-078S-67
Description
SPEAKER 8OHM 700MW TOP PORT 93DB
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
8 Ohms General Purpose Speaker 700 mW 500 Hz ~ 10 kHz Top Rectangular
Datasheet
 Datasheet
EDA/CAD Models
CMS-181325-078S-67 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Same Sky (Formerly CUI Devices)
Series
Packaging
Tray
Part Status
Active
Technology
Magnetic
Type
General Purpose
Frequency Range
500 Hz ~ 10 kHz
Frequency - Self Resonant
800Hz
Impedance
8 Ohms
Efficiency - dBA
93.00
Efficiency - Testing
700mW/100mm
Efficiency - Type
Sound Pressure Level (SPL)
Power - Rated
700 mW
Power - Max
1 W
Port Location
Top
Shape
Rectangular
Material - Cone
Polyester, Polyethylene Terephthalate (PET)
Material - Magnet
Nd-Fe-B
Ingress Protection
IP67 - Dust Tight, Waterproof
Termination
Spring Type
Size / Dimension
0.709" L x 0.512" W (18.00mm x 13.00mm)
Height - Seated (Max)
0.098" (2.50mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 877
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
165,09000 Kč65,09 Kč
1049,47100 Kč494,71 Kč
2544,59960 Kč1 114,99 Kč
5041,30720 Kč2 065,36 Kč
10038,30670 Kč3 830,67 Kč
30034,08537 Kč10 225,61 Kč
50032,31928 Kč16 159,64 Kč
1 00030,10105 Kč30 101,05 Kč
5 00027,69111 Kč138 455,55 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:65,09000 Kč
Unit Price with VAT:78,75890 Kč