




CMS-16093-078S-67 | |
|---|---|
DigiKey Part Number | 102-5008-ND |
Manufacturer | |
Manufacturer Product Number | CMS-16093-078S-67 |
Description | SPEAKER 8OHM 700MW TOP PORT 91DB |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 8 Ohms General Purpose Speaker 700 mW 100 Hz ~ 20 kHz Top Rectangular |
Datasheet | Datasheet |
EDA/CAD Models | CMS-16093-078S-67 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Same Sky (Formerly CUI Devices) | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Technology | Magnetic | |
Type | General Purpose | |
Frequency Range | 100 Hz ~ 20 kHz | |
Frequency - Self Resonant | 550Hz | |
Impedance | 8 Ohms | |
Efficiency - dBA | 91.00 | |
Efficiency - Testing | 700mW/100mm | |
Efficiency - Type | Sound Pressure Level (SPL) | |
Power - Rated | 700 mW | |
Power - Max | 1 W | |
Port Location | Top | |
Shape | Rectangular | |
Material - Cone | Polyester, Polyethylene Terephthalate (PET) | |
Material - Magnet | Nd-Fe-B | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Termination | Spring Type | |
Size / Dimension | 0.630" L x 0.354" W (16.00mm x 9.00mm) | |
Height - Seated (Max) | 0.118" (3.00mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 63,83000 Kč | 63,83 Kč |
| 10 | 48,65200 Kč | 486,52 Kč |
| 25 | 43,85240 Kč | 1 096,31 Kč |
| 50 | 40,61020 Kč | 2 030,51 Kč |
| 100 | 37,65990 Kč | 3 765,99 Kč |
| 300 | 33,50720 Kč | 10 052,16 Kč |
| 500 | 31,77040 Kč | 15 885,20 Kč |
| 1 000 | 29,58891 Kč | 29 588,91 Kč |
| 5 000 | 27,16616 Kč | 135 830,80 Kč |
| Unit Price without VAT: | 63,83000 Kč |
|---|---|
| Unit Price with VAT: | 77,23430 Kč |

