8 Ohms General Purpose Speaker 700 mW 100 Hz ~ 20 kHz Top Rectangular
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
8 Ohms General Purpose Speaker 700 mW 100 Hz ~ 20 kHz Top Rectangular
CMS-151125-078S-67
CMS-151125-078S-67
CUI Devices CMS Series | Digi-Key Daily

CMS-151125-078S-67

DigiKey Part Number
102-4998-ND
Manufacturer
Manufacturer Product Number
CMS-151125-078S-67
Description
SPEAKER 8OHM 700MW TOP PORT 91DB
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
8 Ohms General Purpose Speaker 700 mW 100 Hz ~ 20 kHz Top Rectangular
Datasheet
 Datasheet
EDA/CAD Models
CMS-151125-078S-67 Models
Product Attributes
Filter Similar Products
Category
Efficiency - Type
Sound Pressure Level (SPL)
Manufacturer
Same Sky (Formerly CUI Devices)
Power - Rated
700 mW
Series
Power - Max
1 W
Packaging
Tray
Port Location
Top
Part Status
Active
Shape
Rectangular
Technology
Magnetic
Material - Cone
Polyester, Polyethylene Terephthalate (PET)
Type
General Purpose
Material - Magnet
Nd-Fe-B
Frequency Range
100 Hz ~ 20 kHz
Ingress Protection
IP67 - Dust Tight, Waterproof
Frequency - Self Resonant
700Hz
Termination
Spring Type
Impedance
8 Ohms
Size / Dimension
0.591" L x 0.433" W (15.00mm x 11.00mm)
Efficiency - dBA
91.00
Height - Seated (Max)
0.098" (2.50mm)
Efficiency - Testing
700mW/100mm
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 754
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
163,83000 Kč63,83 Kč
1048,65200 Kč486,52 Kč
2543,85240 Kč1 096,31 Kč
5040,61020 Kč2 030,51 Kč
10037,65990 Kč3 765,99 Kč
30033,50720 Kč10 052,16 Kč
50031,77040 Kč15 885,20 Kč
1 00029,58891 Kč29 588,91 Kč
5 00027,16616 Kč135 830,80 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:63,83000 Kč
Unit Price with VAT:77,23430 Kč