




CMS-151125-076S-67 | |
|---|---|
DigiKey Part Number | 102-4995-ND |
Manufacturer | |
Manufacturer Product Number | CMS-151125-076S-67 |
Description | SPEAKER 6OHM 700MW TOP PT 92.5DB |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 6 Ohms General Purpose Speaker 700 mW 100 Hz ~ 20 kHz Top Rectangular |
Datasheet | Datasheet |
EDA/CAD Models | CMS-151125-076S-67 Models |
Category | Efficiency - Type Sound Pressure Level (SPL) |
Manufacturer Same Sky (Formerly CUI Devices) | Power - Rated 700 mW |
Series | Power - Max 1 W |
Packaging Tray | Port Location Top |
Part Status Active | Shape Rectangular |
Technology Magnetic | Material - Cone Polyester, Polyethylene Terephthalate (PET) |
Type General Purpose | Material - Magnet Nd-Fe-B |
Frequency Range 100 Hz ~ 20 kHz | Ingress Protection IP67 - Dust Tight, Waterproof |
Frequency - Self Resonant 550Hz | Termination Spring Type |
Impedance 6 Ohms | Size / Dimension 0.591" L x 0.433" W (15.00mm x 11.00mm) |
Efficiency - dBA 92.50 | Height - Seated (Max) 0.098" (2.50mm) |
Efficiency - Testing 700mW/100mm | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 63,83000 Kč | 63,83 Kč |
| 10 | 48,65200 Kč | 486,52 Kč |
| 25 | 43,85240 Kč | 1 096,31 Kč |
| 50 | 40,61020 Kč | 2 030,51 Kč |
| 100 | 37,65990 Kč | 3 765,99 Kč |
| 300 | 33,50720 Kč | 10 052,16 Kč |
| 500 | 31,77040 Kč | 15 885,20 Kč |
| 1 000 | 29,58891 Kč | 29 588,91 Kč |
| 5 000 | 27,16616 Kč | 135 830,80 Kč |
| Unit Price without VAT: | 63,83000 Kč |
|---|---|
| Unit Price with VAT: | 77,23430 Kč |



