
CMR-2353-2032SP | |
|---|---|
DigiKey Part Number | 2223-CMR-2353-2032SP-ND |
Manufacturer | |
Manufacturer Product Number | CMR-2353-2032SP |
Description | SPEAKER, 23 MM ROUND, 5.3 MM DEE |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 32 Ohms General Purpose Speaker 20 mW 20 Hz ~ 3.4 kHz Top Round |
Datasheet | Datasheet |
EDA/CAD Models | CMR-2353-2032SP Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Same Sky (Formerly CUI Devices) | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Technology | Magnetic | |
Type | General Purpose | |
Frequency Range | 20 Hz ~ 3.4 kHz | |
Frequency - Self Resonant | 440Hz | |
Impedance | 32 Ohms | |
Efficiency - dBA | 135.00 | |
Efficiency - Testing | 20mW | |
Efficiency - Type | Sound Pressure Level (SPL) | |
Power - Rated | 20 mW | |
Power - Max | 30 mW | |
Port Location | Top | |
Shape | Round | |
Material - Cone | Polyethylene Terephthalate (PET) | |
Material - Magnet | Nd-Fe-B | |
Ingress Protection | - | |
Ratings | - | |
Termination | Solder Pads | |
Size / Dimension | 0.906" Dia (23.00mm) | |
Height - Seated (Max) | 0.209" (5.30mm) | |
Operating Temperature | -20°C ~ 60°C | |
Distortion Rating | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 46,31000 Kč | 46,31 Kč |
| 10 | 36,37400 Kč | 363,74 Kč |
| 25 | 33,11600 Kč | 827,90 Kč |
| 50 | 30,86780 Kč | 1 543,39 Kč |
| 100 | 28,79850 Kč | 2 879,85 Kč |
| 300 | 25,84097 Kč | 7 752,29 Kč |
| 500 | 24,58808 Kč | 12 294,04 Kč |
| 1 000 | 23,00134 Kč | 23 001,34 Kč |
| 5 000 | 22,10250 Kč | 110 512,50 Kč |
| Unit Price without VAT: | 46,31000 Kč |
|---|---|
| Unit Price with VAT: | 56,03510 Kč |



