



CMM-4030DT-26154-TR | |
|---|---|
DigiKey Part Number | 102-5099-2-ND - Tape & Reel (TR) 102-5099-1-ND - Cut Tape (CT) 102-5099-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CMM-4030DT-26154-TR |
Description | MIC MEMS DIGITAL PDM OMNI -26DB |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 100 Hz ~ 10 kHz Digital, PDM Microphone MEMS (Silicon) 1.6 V ~ 3.6 V Omnidirectional (-26dB ±1dB @ 94dB SPL) Solder Pads |
Datasheet | Datasheet |
EDA/CAD Models | CMM-4030DT-26154-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Same Sky (Formerly CUI Devices) | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MEMS (Silicon) | |
Output Type | Digital, PDM | |
Direction | Omnidirectional | |
Frequency Range | 100 Hz ~ 10 kHz | |
Sensitivity | -26dB ±1dB @ 94dB SPL | |
S/N Ratio | 65dB | |
Voltage - Rated | 2 V | |
Voltage Range | 1.6 V ~ 3.6 V | |
Current - Supply | 540 µA | |
Port Location | Top | |
Ratings | - | |
Termination | Solder Pads | |
Size / Dimension | 0.157" L x 0.118" W (4.00mm x 3.00mm) | |
Height (Max) | 0.043" (1.10mm) | |
Shape | Rectangular | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 49,14000 Kč | 49,14 Kč |
| 10 | 38,48900 Kč | 384,89 Kč |
| 25 | 35,03320 Kč | 875,83 Kč |
| 50 | 32,66440 Kč | 1 633,22 Kč |
| 100 | 30,47440 Kč | 3 047,44 Kč |
| 250 | 28,81764 Kč | 7 204,41 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 26,02744 Kč | 26 027,44 Kč |
| 2 000 | 24,26393 Kč | 48 527,86 Kč |
| 3 000 | 23,54401 Kč | 70 632,03 Kč |
| Unit Price without VAT: | 49,14000 Kč |
|---|---|
| Unit Price with VAT: | 59,45940 Kč |

