



CMM-3729AB-38308-TR | |
|---|---|
DigiKey Part Number | 102-5080-2-ND - Tape & Reel (TR) 102-5080-1-ND - Cut Tape (CT) 102-5080-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CMM-3729AB-38308-TR |
Description | MICROPHONE MEMS ANALOG OMNI |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 100 Hz ~ 10 kHz Analog Microphone MEMS (Silicon) Omnidirectional () Solder Pads |
Datasheet | Datasheet |
EDA/CAD Models | CMM-3729AB-38308-TR Models |
Category | S/N Ratio 65dB |
Manufacturer Same Sky (Formerly CUI Devices) | Voltage - Rated 2 V |
Series | Current - Supply 80 µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Port Location Bottom |
Part Status Active | Termination Solder Pads |
Type MEMS (Silicon) | Size / Dimension 0.148" L x 0.116" W (3.76mm x 2.95mm) |
Output Type Analog | Height (Max) 0.047" (1.20mm) |
Direction Omnidirectional | Shape Rectangular |
Frequency Range 100 Hz ~ 10 kHz | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 33,18000 Kč | 33,18 Kč |
| 10 | 26,05900 Kč | 260,59 Kč |
| 25 | 23,70240 Kč | 592,56 Kč |
| 50 | 22,08980 Kč | 1 104,49 Kč |
| 100 | 20,59690 Kč | 2 059,69 Kč |
| 250 | 18,80328 Kč | 4 700,82 Kč |
| 500 | 18,63362 Kč | 9 316,81 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 17,61417 Kč | 17 614,17 Kč |
| 2 000 | 16,40773 Kč | 32 815,46 Kč |
| 3 000 | 15,74969 Kč | 47 249,07 Kč |
| 5 000 | 15,22355 Kč | 76 117,75 Kč |
| Unit Price without VAT: | 33,18000 Kč |
|---|---|
| Unit Price with VAT: | 40,14780 Kč |


