



CMM-3729AB-38116-TR | |
|---|---|
DigiKey Part Number | 102-5079-2-ND - Tape & Reel (TR) 102-5079-1-ND - Cut Tape (CT) 102-5079-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CMM-3729AB-38116-TR |
Description | MIC MEMS ANALOG OMNI -38DB |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 100 Hz ~ 10 kHz Analog Microphone MEMS (Silicon) 1.6 V ~ 3.6 V Omnidirectional (-38dB ±1dB @ 94dB SPL) Solder Pads |
Datasheet | Datasheet |
EDA/CAD Models | CMM-3729AB-38116-TR Models |
Category | S/N Ratio 57dB |
Manufacturer Same Sky (Formerly CUI Devices) | Voltage - Rated 2 V |
Series | Voltage Range 1.6 V ~ 3.6 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Supply 160 µA |
Part Status Active | Port Location Bottom |
Type MEMS (Silicon) | Termination Solder Pads |
Output Type Analog | Size / Dimension 0.148" L x 0.116" W (3.76mm x 2.95mm) |
Direction Omnidirectional | Height (Max) 0.047" (1.20mm) |
Frequency Range 100 Hz ~ 10 kHz | Shape Rectangular |
Sensitivity -38dB ±1dB @ 94dB SPL | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 18,75541 Kč | 18 755,41 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 38,43000 Kč | 38,43 Kč |
| 10 | 29,18700 Kč | 291,87 Kč |
| 25 | 26,26440 Kč | 656,61 Kč |
| 50 | 24,29040 Kč | 1 214,52 Kč |
| 100 | 22,49940 Kč | 2 249,94 Kč |
| 250 | 20,37644 Kč | 5 094,11 Kč |
| 500 | 18,93306 Kč | 9 466,53 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 28,56000 Kč | 28,56 Kč |
| 10 | 23,24500 Kč | 232,45 Kč |
| 25 | 21,42640 Kč | 535,66 Kč |
| 50 | 20,15380 Kč | 1 007,69 Kč |
| 100 | 18,95280 Kč | 1 895,28 Kč |
| 250 | 17,48376 Kč | 4 370,94 Kč |
| 500 | 16,45362 Kč | 8 226,81 Kč |
| Unit Price without VAT: | 28,56000 Kč |
|---|---|
| Unit Price with VAT: | 34,55760 Kč |



