



CMM-3722AT-42117-TR | |
|---|---|
DigiKey Part Number | 102-5097-2-ND - Tape & Reel (TR) 102-5097-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | CMM-3722AT-42117-TR |
Description | MIC MEMS ANALOG OMNI -42DB |
Customer Reference | |
Detailed Description | 100 Hz ~ 10 kHz Analog Microphone MEMS (Silicon) 1.6 V ~ 3.6 V Omnidirectional (-42dB ±1dB @ 94dB SPL) Solder Pads |
Datasheet | Datasheet |
EDA/CAD Models | CMM-3722AT-42117-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Same Sky (Formerly CUI Devices) | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Obsolete | |
Type | MEMS (Silicon) | |
Output Type | Analog | |
Direction | Omnidirectional | |
Frequency Range | 100 Hz ~ 10 kHz | |
Sensitivity | -42dB ±1dB @ 94dB SPL | |
S/N Ratio | 59dB | |
Voltage - Rated | 2 V | |
Voltage Range | 1.6 V ~ 3.6 V | |
Current - Supply | 170 µA | |
Port Location | Top | |
Ratings | - | |
Termination | Solder Pads | |
Size / Dimension | 0.148" L x 0.088" W (3.76mm x 2.24mm) | |
Height (Max) | 0.047" (1.20mm) | |
Shape | Rectangular |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 23,73000 Kč | 23,73 Kč |
| 10 | 17,91100 Kč | 179,11 Kč |
| 25 | 16,08440 Kč | 402,11 Kč |
| 50 | 14,85820 Kč | 742,91 Kč |
| 100 | 13,74950 Kč | 1 374,95 Kč |
| 250 | 12,43248 Kč | 3 108,12 Kč |
| 500 | 11,53966 Kč | 5 769,83 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 9,80397 Kč | 9 803,97 Kč |
| Unit Price without VAT: | 23,73000 Kč |
|---|---|
| Unit Price with VAT: | 28,71330 Kč |


