



CMM-3312AT-44308-TR | |
|---|---|
DigiKey Part Number | 102-5085-2-ND - Tape & Reel (TR) 102-5085-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | CMM-3312AT-44308-TR |
Description | MIC MEMS ANLG OMNI -44DB 0.130"D |
Customer Reference | |
Detailed Description | 100 Hz ~ 10 kHz Analog Microphone MEMS (Silicon) 1.6 V ~ 3.6 V Omnidirectional (-44dB ±3dB @ 94dB SPL) Solder Pads |
Datasheet | Datasheet |
EDA/CAD Models | CMM-3312AT-44308-TR Models |
Category | S/N Ratio 58dB |
Manufacturer Same Sky (Formerly CUI Devices) | Voltage - Rated 2 V |
Series | Voltage Range 1.6 V ~ 3.6 V |
Packaging Tape & Reel (TR) Cut Tape (CT) | Current - Supply 80 µA |
Part Status Obsolete | Port Location Top |
Type MEMS (Silicon) | Termination Solder Pads |
Output Type Analog | Size / Dimension 0.130" Dia (3.30mm) |
Direction Omnidirectional | Height (Max) 0.051" (1.30mm) |
Frequency Range 100 Hz ~ 10 kHz | Shape Circular |
Sensitivity -44dB ±3dB @ 94dB SPL | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MM034402-1 | DB Unlimited | 712 | 2104-MM034402-1-ND | 49,77000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 36,75000 Kč | 36,75 Kč |
| 10 | 27,84300 Kč | 278,43 Kč |
| 25 | 25,05480 Kč | 626,37 Kč |
| 50 | 23,17340 Kč | 1 158,67 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 15,48875 Kč | 15 488,75 Kč |
| Unit Price without VAT: | 36,75000 Kč |
|---|---|
| Unit Price with VAT: | 44,46750 Kč |


