



CMM-2718AT-42316-TR | |
|---|---|
DigiKey Part Number | 102-5086-2-ND - Tape & Reel (TR) 102-5086-1-ND - Cut Tape (CT) 102-5086-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CMM-2718AT-42316-TR |
Description | MIC MEMS ANALOG OMNI -42DB |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 100 Hz ~ 10 kHz Analog Microphone MEMS (Silicon) 1.6 V ~ 3.6 V Omnidirectional (-42dB ±3dB @ 94dB SPL) Solder Pads |
Datasheet | Datasheet |
EDA/CAD Models | CMM-2718AT-42316-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Same Sky (Formerly CUI Devices) | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MEMS (Silicon) | |
Output Type | Analog | |
Direction | Omnidirectional | |
Frequency Range | 100 Hz ~ 10 kHz | |
Sensitivity | -42dB ±3dB @ 94dB SPL | |
S/N Ratio | 57dB | |
Voltage - Rated | 2 V | |
Voltage Range | 1.6 V ~ 3.6 V | |
Current - Supply | 160 µA | |
Port Location | Top | |
Ratings | - | |
Termination | Solder Pads | |
Size / Dimension | 0.108" L x 0.073" W (2.75mm x 1.85mm) | |
Height (Max) | 0.037" (0.95mm) | |
Shape | Rectangular | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 22,26000 Kč | 22,26 Kč |
| 10 | 17,42800 Kč | 174,28 Kč |
| 25 | 15,84920 Kč | 396,23 Kč |
| 50 | 14,76160 Kč | 738,08 Kč |
| 100 | 13,75790 Kč | 1 375,79 Kč |
| 250 | 12,55176 Kč | 3 137,94 Kč |
| 500 | 11,88696 Kč | 5 943,48 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 11,78366 Kč | 11 783,66 Kč |
| 2 000 | 10,96736 Kč | 21 934,72 Kč |
| 3 000 | 10,52259 Kč | 31 567,77 Kč |
| 5 000 | 9,99366 Kč | 49 968,30 Kč |
| 7 000 | 9,71158 Kč | 67 981,06 Kč |
| Unit Price without VAT: | 22,26000 Kč |
|---|---|
| Unit Price with VAT: | 26,93460 Kč |




