20 Hz ~ 10 kHz Analog Microphone MEMS (Silicon) 1.5 V ~ 3.6 V Omnidirectional ( -38dB ±1dB ) Solder Pads
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
20 Hz ~ 10 kHz Analog Microphone MEMS (Silicon) 1.5 V ~ 3.6 V Omnidirectional ( -38dB ±1dB ) Solder Pads
Understanding Audio Frequency Range in Audio Design

CMM-2718AT-3817NC-TR

DigiKey Part Number
2223-CMM-2718AT-3817NC-TR-ND - Tape & Reel (TR)
2223-CMM-2718AT-3817NC-TRCT-ND - Cut Tape (CT)
2223-CMM-2718AT-3817NC-TRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CMM-2718AT-3817NC-TR
Description
MIC MEMS ANALOG OMNI -38DB
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
20 Hz ~ 10 kHz Analog Microphone MEMS (Silicon) 1.5 V ~ 3.6 V Omnidirectional (-38dB ±1dB) Solder Pads
Datasheet
 Datasheet
EDA/CAD Models
CMM-2718AT-3817NC-TR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Same Sky (Formerly CUI Devices)
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
MEMS (Silicon)
Output Type
Analog
Direction
Omnidirectional
Frequency Range
20 Hz ~ 10 kHz
Sensitivity
-38dB ±1dB
S/N Ratio
64dB
Impedance
170 Ohms
Voltage - Rated
1.8 V
Voltage Range
1.5 V ~ 3.6 V
Current - Supply
175 µA
Port Location
Top
Ratings
-
Termination
Solder Pads
Size / Dimension
0.108" L x 0.073" W (2.75mm x 1.85mm)
Height (Max)
0.039" (1.00mm)
Shape
Rectangular
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 909
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
141,79000 Kč41,79 Kč
1032,79900 Kč327,99 Kč
2529,84240 Kč746,06 Kč
5027,81400 Kč1 390,70 Kč
10025,94720 Kč2 594,72 Kč
25024,09564 Kč6 023,91 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 10021,95627 Kč24 151,90 Kč
2 20020,46532 Kč45 023,70 Kč
3 30019,68562 Kč64 962,55 Kč
Manufacturers Standard Package
Unit Price without VAT:41,79000 Kč
Unit Price with VAT:50,56590 Kč