CMM-2718AB-38164W-TR
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CMM-2718AB-38164W-TR

DigiKey Part Number
2223-CMM-2718AB-38164W-TR-ND - Tape & Reel (TR)
2223-CMM-2718AB-38164W-TRCT-ND - Cut Tape (CT)
2223-CMM-2718AB-38164W-TRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CMM-2718AB-38164W-TR
Description
2.75MMX1.85MMX.9MM, OMNI, ANALOG
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
20 Hz ~ 20 kHz Analog Microphone MEMS (Silicon) 1.5 V ~ 3.6 V Omnidirectional (-38dB ±1dB @ 94dB SPL)
Datasheet
 Datasheet
EDA/CAD Models
CMM-2718AB-38164W-TR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Same Sky (Formerly CUI Devices)
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
MEMS (Silicon)
Output Type
Analog
Direction
Omnidirectional
Frequency Range
20 Hz ~ 20 kHz
Sensitivity
-38dB ±1dB @ 94dB SPL
S/N Ratio
64dB
Impedance
170 Ohms
Voltage Range
1.5 V ~ 3.6 V
Current - Supply
175 µA
Port Location
Bottom
Ratings
-
Termination
-
Size / Dimension
0.108" L x 0.073" W (2.75mm x 1.85mm)
Height (Max)
0.039" (1.00mm)
Shape
Rectangular
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 424
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
137,89000 Kč37,89 Kč
1029,72300 Kč297,23 Kč
2527,04520 Kč676,13 Kč
5025,20100 Kč1 260,05 Kč
10023,50440 Kč2 350,44 Kč
25021,57876 Kč5 394,69 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 10018,58466 Kč20 443,13 Kč
2 20017,62938 Kč38 784,64 Kč
Manufacturers Standard Package
Unit Price without VAT:37,89000 Kč
Unit Price with VAT:45,84690 Kč