
CMM-2718AB-38164W-TR | |
|---|---|
DigiKey Part Number | 2223-CMM-2718AB-38164W-TR-ND - Tape & Reel (TR) 2223-CMM-2718AB-38164W-TRCT-ND - Cut Tape (CT) 2223-CMM-2718AB-38164W-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CMM-2718AB-38164W-TR |
Description | 2.75MMX1.85MMX.9MM, OMNI, ANALOG |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 20 Hz ~ 20 kHz Analog Microphone MEMS (Silicon) 1.5 V ~ 3.6 V Omnidirectional (-38dB ±1dB @ 94dB SPL) |
Datasheet | Datasheet |
EDA/CAD Models | CMM-2718AB-38164W-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Same Sky (Formerly CUI Devices) | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MEMS (Silicon) | |
Output Type | Analog | |
Direction | Omnidirectional | |
Frequency Range | 20 Hz ~ 20 kHz | |
Sensitivity | -38dB ±1dB @ 94dB SPL | |
S/N Ratio | 64dB | |
Impedance | 170 Ohms | |
Voltage Range | 1.5 V ~ 3.6 V | |
Current - Supply | 175 µA | |
Port Location | Bottom | |
Ratings | - | |
Termination | - | |
Size / Dimension | 0.108" L x 0.073" W (2.75mm x 1.85mm) | |
Height (Max) | 0.039" (1.00mm) | |
Shape | Rectangular |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 39,69000 Kč | 39,69 Kč |
| 10 | 31,09800 Kč | 310,98 Kč |
| 25 | 28,30520 Kč | 707,63 Kč |
| 50 | 26,38180 Kč | 1 319,09 Kč |
| 100 | 24,60550 Kč | 2 460,55 Kč |
| 250 | 22,71396 Kč | 5 678,49 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 100 | 20,82525 Kč | 22 907,78 Kč |
| 2 200 | 19,40912 Kč | 42 700,06 Kč |
| 3 300 | 18,63642 Kč | 61 500,19 Kč |
| 5 500 | 18,55696 Kč | 102 063,28 Kč |
| Unit Price without VAT: | 39,69000 Kč |
|---|---|
| Unit Price with VAT: | 48,02490 Kč |


