
CMM-2718AB-38162W-TR | |
|---|---|
DigiKey Part Number | 2223-CMM-2718AB-38162W-TR-ND - Tape & Reel (TR) 2223-CMM-2718AB-38162W-TRCT-ND - Cut Tape (CT) 2223-CMM-2718AB-38162W-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CMM-2718AB-38162W-TR |
Description | 2.75MMX1.85MMX.9MM, OMNI, ANALOG |
Customer Reference | |
Detailed Description | 20 Hz ~ 20 kHz Analog Microphone MEMS (Silicon) 1.5 V ~ 3.6 V Omnidirectional (-38dB ±1dB @ 94dB SPL) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Same Sky (Formerly CUI Devices) | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Type | MEMS (Silicon) | |
Output Type | Analog | |
Direction | Omnidirectional | |
Frequency Range | 20 Hz ~ 20 kHz | |
Sensitivity | -38dB ±1dB @ 94dB SPL | |
S/N Ratio | 62dB | |
Impedance | 200 Ohms | |
Voltage Range | 1.5 V ~ 3.6 V | |
Current - Supply | 170 µA | |
Port Location | Bottom | |
Ratings | - | |
Termination | - | |
Size / Dimension | 0.108" L x 0.073" W (2.75mm x 1.85mm) | |
Height (Max) | 0.039" (1.00mm) | |
Shape | Rectangular |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 40,74000 Kč | 40,74 Kč |
| 10 | 30,95100 Kč | 309,51 Kč |
| Unit Price without VAT: | 40,74000 Kč |
|---|---|
| Unit Price with VAT: | 49,29540 Kč |

