
| CMM-2718AB-38162W-TR | |
|---|---|
| DigiKey Part Number | 2223-CMM-2718AB-38162W-TR-ND - Tape & Reel (TR) 2223-CMM-2718AB-38162W-TRCT-ND - Cut Tape (CT) 2223-CMM-2718AB-38162W-TRDKR-ND - Digi-Reel® | 
| Manufacturer | |
| Manufacturer Product Number | CMM-2718AB-38162W-TR | 
| Description | 2.75MMX1.85MMX.9MM, OMNI, ANALOG | 
| Customer Reference | |
| Detailed Description | 20 Hz ~ 20 kHz Analog Microphone MEMS (Silicon) 1.5 V ~ 3.6 V Omnidirectional (-38dB ±1dB @ 94dB SPL) | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Manufacturer | Same Sky (Formerly CUI Devices) | |
| Series | ||
| Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
| Part Status | Obsolete | |
| Type | MEMS (Silicon) | |
| Output Type | Analog | |
| Direction | Omnidirectional | |
| Frequency Range | 20 Hz ~ 20 kHz | |
| Sensitivity | -38dB ±1dB @ 94dB SPL | |
| S/N Ratio | 62dB | |
| Impedance | 200 Ohms | |
| Voltage Range | 1.5 V ~ 3.6 V | |
| Current - Supply | 170 µA | |
| Port Location | Bottom | |
| Ratings | - | |
| Termination | - | |
| Size / Dimension | 0.108" L x 0.073" W (2.75mm x 1.85mm) | |
| Height (Max) | 0.039" (1.00mm) | |
| Shape | Rectangular | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | 34,95000 Kč | 34,95 Kč | 
| 10 | 27,40200 Kč | 274,02 Kč | 
| Unit Price without VAT: | 34,95000 Kč | 
|---|---|
| Unit Price with VAT: | 42,28950 Kč | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Czech Republic
Czech Republic