CMM-2718AB-3815NC-TR
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
CMM-2718AB-3815NC-TR
Understanding Audio Frequency Range in Audio Design

CMM-2718AB-3815NC-TR

DigiKey Part Number
2223-CMM-2718AB-3815NC-TR-ND - Tape & Reel (TR)
2223-CMM-2718AB-3815NC-TRCT-ND - Cut Tape (CT)
2223-CMM-2718AB-3815NC-TRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CMM-2718AB-3815NC-TR
Description
MIC MEMS ANALOG OMNI -38DB
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
20 Hz ~ 10 kHz Analog Microphone MEMS (Silicon) 1.5 V ~ 3.6 V Omnidirectional (-38dB ±1dB) Solder Pads
Datasheet
 Datasheet
EDA/CAD Models
CMM-2718AB-3815NC-TR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Same Sky (Formerly CUI Devices)
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
MEMS (Silicon)
Output Type
Analog
Direction
Omnidirectional
Frequency Range
20 Hz ~ 10 kHz
Sensitivity
-38dB ±1dB
S/N Ratio
62dB
Impedance
200 Ohms
Voltage - Rated
1.8 V
Voltage Range
1.5 V ~ 3.6 V
Current - Supply
170 µA
Port Location
Bottom
Ratings
-
Termination
Solder Pads
Size / Dimension
0.108" L x 0.073" W (2.75mm x 1.85mm)
Height (Max)
0.035" (0.90mm)
Shape
Rectangular
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4 252
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
134,94000 Kč34,94 Kč
1027,32300 Kč273,23 Kč
2524,86440 Kč621,61 Kč
5023,16760 Kč1 158,38 Kč
10021,60570 Kč2 160,57 Kč
25019,72468 Kč4 931,17 Kč
50019,64596 Kč9 822,98 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 10017,07615 Kč18 783,76 Kč
2 20016,05063 Kč35 311,39 Kč
Manufacturers Standard Package
Unit Price without VAT:34,94000 Kč
Unit Price with VAT:42,27740 Kč