


CMI-1614-0685T | |
|---|---|
DigiKey Part Number | 102-CMI-1614-0685T-ND |
Manufacturer | |
Manufacturer Product Number | CMI-1614-0685T |
Description | BUZZER MAGNETIC 6V 16MM TH |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Buzzers Indicator, Internally Driven Magnetic 6 V 30mA 2.2kHz 85dB @ 6V, 10cm Through Hole PC Pins |
Datasheet | Datasheet |
EDA/CAD Models | CMI-1614-0685T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Same Sky (Formerly CUI Devices) | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Driver Circuitry | Indicator, Internally Driven | |
Input Type | DC | |
Voltage - Rated | 6 V | |
Voltage Range | 3 ~ 9V | |
Frequency | 2.2kHz | |
Technology | Magnetic | |
Operating Mode | - | |
Duration | - | |
Sound Pressure Level (SPL) | 85dB @ 6V, 10cm | |
Current - Supply | 30mA | |
Port Location | Top | |
Operating Temperature | -30°C ~ 75°C | |
Approval Agency | - | |
Ratings | Washable | |
Ingress Protection | - | |
Mounting Type | Through Hole | |
Termination | PC Pins | |
Size / Dimension | 0.630" Dia (16.00mm) | |
Height - Seated (Max) | 0.571" (14.50mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 23,65004 Kč | 11 825,02 Kč |
| Unit Price without VAT: | 23,65004 Kč |
|---|---|
| Unit Price with VAT: | 28,61655 Kč |

