
CMI-1275-12TH | |
|---|---|
DigiKey Part Number | 2223-CMI-1275-12TH-ND |
Manufacturer | |
Manufacturer Product Number | CMI-1275-12TH |
Description | 12MMX7.5MM 12 V, 85 DB, THROUGH |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Buzzers Indicator, Internally Driven Magnetic 12 V 100mA 2.7kHz 85dB @ 12V, 10cm Through Hole PC Pins |
Datasheet | Datasheet |
EDA/CAD Models | CMI-1275-12TH Models |
Category | Operating Mode Single Tone |
Manufacturer Same Sky (Formerly CUI Devices) | Sound Pressure Level (SPL) 85dB @ 12V, 10cm |
Series | Current - Supply 100mA |
Packaging Tray | Port Location Top |
Part Status Active | Operating Temperature -20°C ~ 70°C |
Driver Circuitry Indicator, Internally Driven | Ratings Washable |
Input Type DC | Mounting Type Through Hole |
Voltage - Rated 12 V | Termination PC Pins |
Voltage Range 9 ~ 14V | Size / Dimension 0.472" Dia (12.00mm) |
Frequency 2.7kHz | Height - Seated (Max) 0.315" (8.00mm) |
Technology Magnetic |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 30,66000 Kč | 30,66 Kč |
| 10 | 23,09800 Kč | 230,98 Kč |
| 25 | 20,77960 Kč | 519,49 Kč |
| 50 | 19,20900 Kč | 960,45 Kč |
| 100 | 17,78320 Kč | 1 778,32 Kč |
| 300 | 15,78070 Kč | 4 734,21 Kč |
| 500 | 14,94512 Kč | 7 472,56 Kč |
| 1 000 | 13,89732 Kč | 13 897,32 Kč |
| 5 000 | 11,79554 Kč | 58 977,70 Kč |
| Unit Price without VAT: | 30,66000 Kč |
|---|---|
| Unit Price with VAT: | 37,09860 Kč |


