



CMEJ-4618-42-L177 | |
|---|---|
DigiKey Part Number | 102-6534-ND |
Manufacturer | |
Manufacturer Product Number | CMEJ-4618-42-L177 |
Description | MIC COND ANLG OMNI -42DB 0.181"D |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 100 Hz ~ 10 kHz Analog Microphone Electret Condenser Omnidirectional (-42dB ±3dB @ 94dB SPL) Wire Leads |
Datasheet | Datasheet |
EDA/CAD Models | CMEJ-4618-42-L177 Models |
Category | S/N Ratio 60dB |
Manufacturer Same Sky (Formerly CUI Devices) | Voltage - Rated 2 V |
Series | Current - Supply 500 µA |
Packaging Bag | Port Location Top |
Part Status Active | Termination Wire Leads |
Type Electret Condenser | Size / Dimension 0.181" Dia (4.60mm) |
Output Type Analog | Height (Max) 0.079" (2.00mm) |
Direction Omnidirectional | Shape Circular |
Frequency Range 100 Hz ~ 10 kHz | Base Product Number |
Sensitivity -42dB ±3dB @ 94dB SPL |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 22,05000 Kč | 22,05 Kč |
| 10 | 16,63000 Kč | 166,30 Kč |
| 25 | 14,92520 Kč | 373,13 Kč |
| 50 | 13,78720 Kč | 689,36 Kč |
| 100 | 12,75630 Kč | 1 275,63 Kč |
| 300 | 11,30603 Kč | 3 391,81 Kč |
| 500 | 10,70184 Kč | 5 350,92 Kč |
| 1 000 | 9,94465 Kč | 9 944,65 Kč |
| 5 000 | 8,42730 Kč | 42 136,50 Kč |
| Unit Price without VAT: | 22,05000 Kč |
|---|---|
| Unit Price with VAT: | 26,68050 Kč |

