100 Hz ~ 10 kHz Analog Microphone Electret Condenser Omnidirectional ( -42dB ±3dB @ 94dB SPL ) Wire Leads
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
100 Hz ~ 10 kHz Analog Microphone Electret Condenser Omnidirectional ( -42dB ±3dB @ 94dB SPL ) Wire Leads
Comparing MEMS and Electret Condenser (ECM) Microphones
Understanding Audio Frequency Range in Audio Design

CMEJ-4618-42-L120

DigiKey Part Number
102-6533-ND
Manufacturer
Manufacturer Product Number
CMEJ-4618-42-L120
Description
MIC COND ANLG OMNI -42DB 0.181"D
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
100 Hz ~ 10 kHz Analog Microphone Electret Condenser Omnidirectional (-42dB ±3dB @ 94dB SPL) Wire Leads
Datasheet
 Datasheet
EDA/CAD Models
CMEJ-4618-42-L120 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Same Sky (Formerly CUI Devices)
Series
Packaging
Bag
Part Status
Active
Type
Electret Condenser
Output Type
Analog
Direction
Omnidirectional
Frequency Range
100 Hz ~ 10 kHz
Sensitivity
-42dB ±3dB @ 94dB SPL
S/N Ratio
60dB
Voltage - Rated
2 V
Current - Supply
500 µA
Port Location
Top
Ratings
-
Termination
Wire Leads
Size / Dimension
0.181" Dia (4.60mm)
Height (Max)
0.079" (2.00mm)
Shape
Circular
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 059
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
122,68000 Kč22,68 Kč
1017,15500 Kč171,55 Kč
2515,40400 Kč385,10 Kč
5014,22820 Kč711,41 Kč
10013,16150 Kč1 316,15 Kč
30011,66720 Kč3 500,16 Kč
50011,04410 Kč5 522,05 Kč
1 00010,26340 Kč10 263,40 Kč
5 0008,69867 Kč43 493,35 Kč
Manufacturers Standard Package
Unit Price without VAT:22,68000 Kč
Unit Price with VAT:27,44280 Kč