100 Hz ~ 10 kHz Analog Microphone Electret Condenser Omnidirectional ( -38dB ±3dB @ 94dB SPL ) Wire Leads
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
100 Hz ~ 10 kHz Analog Microphone Electret Condenser Omnidirectional ( -38dB ±3dB @ 94dB SPL ) Wire Leads
CUI Devices CMEJ Electret Condenser Microphones | Digi-Key Daily
Comparing MEMS and Electret Condenser (ECM) Microphones

CMEJ-4618-38-L060

DigiKey Part Number
102-6535-ND
Manufacturer
Manufacturer Product Number
CMEJ-4618-38-L060
Description
MIC COND ANLG OMNI -38DB 0.181"D
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
100 Hz ~ 10 kHz Analog Microphone Electret Condenser Omnidirectional (-38dB ±3dB @ 94dB SPL) Wire Leads
Datasheet
 Datasheet
EDA/CAD Models
CMEJ-4618-38-L060 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
S/N Ratio
60dB
Manufacturer
Same Sky (Formerly CUI Devices)
Voltage - Rated
2 V
Series
Current - Supply
500 µA
Packaging
Box
Port Location
Top
Part Status
Active
Termination
Wire Leads
Type
Electret Condenser
Size / Dimension
0.181" Dia (4.60mm)
Output Type
Analog
Height (Max)
0.079" (2.00mm)
Direction
Omnidirectional
Shape
Circular
Frequency Range
100 Hz ~ 10 kHz
Base Product Number
Sensitivity
-38dB ±3dB @ 94dB SPL
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2 479
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
122,05000 Kč22,05 Kč
1016,63000 Kč166,30 Kč
2514,92520 Kč373,13 Kč
5013,78720 Kč689,36 Kč
10012,75630 Kč1 275,63 Kč
30011,30603 Kč3 391,81 Kč
50010,70184 Kč5 350,92 Kč
1 0009,94465 Kč9 944,65 Kč
5 0008,42730 Kč42 136,50 Kč
Manufacturers Standard Package
Unit Price without VAT:22,05000 Kč
Unit Price with VAT:26,68050 Kč