100 Hz ~ 10 kHz Analog Microphone Electret Condenser Omnidirectional ( -32dB ±3dB @ 94dB SPL ) Wire Leads
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
100 Hz ~ 10 kHz Analog Microphone Electret Condenser Omnidirectional ( -32dB ±3dB @ 94dB SPL ) Wire Leads
CUI Devices CMEJ Electret Condenser Microphones | Digi-Key Daily
Comparing MEMS and Electret Condenser (ECM) Microphones

CMEJ-4618-32-L045

DigiKey Part Number
102-6537-ND
Manufacturer
Manufacturer Product Number
CMEJ-4618-32-L045
Description
MIC COND ANLG OMNI -32DB 0.181"D
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
100 Hz ~ 10 kHz Analog Microphone Electret Condenser Omnidirectional (-32dB ±3dB @ 94dB SPL) Wire Leads
Datasheet
 Datasheet
EDA/CAD Models
CMEJ-4618-32-L045 Models
Product Attributes
Filter Similar Products
Category
S/N Ratio
60dB
Manufacturer
Same Sky (Formerly CUI Devices)
Voltage - Rated
3 V
Series
Current - Supply
500 µA
Packaging
Bag
Port Location
Top
Part Status
Active
Ratings
IP65 - Dust Tight, Water Resistant
Type
Electret Condenser
Termination
Wire Leads
Output Type
Analog
Size / Dimension
0.181" Dia (4.60mm)
Direction
Omnidirectional
Height (Max)
0.079" (2.00mm)
Frequency Range
100 Hz ~ 10 kHz
Shape
Circular
Sensitivity
-32dB ±3dB @ 94dB SPL
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1 017
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
135,91000 Kč35,91 Kč
1027,21300 Kč272,13 Kč
2524,49200 Kč612,30 Kč
5022,64840 Kč1 132,42 Kč
10020,97700 Kč2 097,70 Kč
30018,62663 Kč5 587,99 Kč
50017,64504 Kč8 822,52 Kč
1 00016,41372 Kč16 413,72 Kč
5 00014,06866 Kč70 343,30 Kč
Manufacturers Standard Package
Unit Price without VAT:35,91000 Kč
Unit Price with VAT:43,45110 Kč