



CMEJ-0733-25-L070 | |
|---|---|
DigiKey Part Number | 102-6545-ND |
Manufacturer | |
Manufacturer Product Number | CMEJ-0733-25-L070 |
Description | MIC COND ANLG OMNI -25DB 0.276"D |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 100 Hz ~ 10 kHz Analog Microphone Electret Condenser Omnidirectional (-25dB ±3dB @ 94dB SPL) Wire Leads |
Datasheet | Datasheet |
EDA/CAD Models | CMEJ-0733-25-L070 Models |
Category | S/N Ratio 65dB |
Manufacturer Same Sky (Formerly CUI Devices) | Voltage - Rated 2 V |
Series | Current - Supply 500 µA |
Packaging Bag | Port Location Top |
Part Status Active | Termination Wire Leads |
Type Electret Condenser | Size / Dimension 0.276" Dia (7.00mm) |
Output Type Analog | Height (Max) 0.138" (3.50mm) |
Direction Omnidirectional | Shape Circular |
Frequency Range 100 Hz ~ 10 kHz | Base Product Number |
Sensitivity -25dB ±3dB @ 94dB SPL |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 41,16000 Kč | 41,16 Kč |
| 10 | 31,11900 Kč | 311,19 Kč |
| 25 | 28,01960 Kč | 700,49 Kč |
| 50 | 25,91580 Kč | 1 295,79 Kč |
| 100 | 24,01120 Kč | 2 401,12 Kč |
| 300 | 21,33047 Kč | 6 399,14 Kč |
| 500 | 20,21058 Kč | 10 105,29 Kč |
| 1 000 | 18,80539 Kč | 18 805,39 Kč |
| 5 000 | 16,37844 Kč | 81 892,20 Kč |
| Unit Price without VAT: | 41,16000 Kč |
|---|---|
| Unit Price with VAT: | 49,80360 Kč |

