



CMC-9745-37T3 | |
|---|---|
DigiKey Part Number | 102-5636-ND |
Manufacturer | |
Manufacturer Product Number | CMC-9745-37T3 |
Description | MIC COND ANLG UNI -37DB 0.382"D |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 100 Hz ~ 12 kHz Analog Microphone Electret Condenser 1.5 V ~ 9 V Unidirectional (-37dB ±3dB @ 94dB SPL) Solder Pads |
Datasheet | Datasheet |
EDA/CAD Models | CMC-9745-37T3 Models |
Category | Impedance 2 kOhms |
Manufacturer Same Sky (Formerly CUI Devices) | Voltage - Rated 1.5 V |
Series | Voltage Range 1.5 V ~ 9 V |
Packaging Box | Current - Supply 400 µA |
Part Status Active | Port Location Top |
Type Electret Condenser | Termination Solder Pads |
Output Type Analog | Size / Dimension 0.382" Dia (9.70mm) |
Direction Unidirectional | Height (Max) 0.185" (4.70mm) |
Frequency Range 100 Hz ~ 12 kHz | Shape Circular |
Sensitivity -37dB ±3dB @ 94dB SPL | Base Product Number |
S/N Ratio 72dB |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 93,23000 Kč | 93,23 Kč |
| 10 | 71,24600 Kč | 712,46 Kč |
| 25 | 64,31280 Kč | 1 607,82 Kč |
| 50 | 59,61340 Kč | 2 980,67 Kč |
| 100 | 55,32760 Kč | 5 532,76 Kč |
| 300 | 49,29210 Kč | 14 787,63 Kč |
| 500 | 46,76422 Kč | 23 382,11 Kč |
| 1 000 | 43,58744 Kč | 43 587,44 Kč |
| 5 000 | 41,83852 Kč | 209 192,60 Kč |
| Unit Price without VAT: | 93,23000 Kč |
|---|---|
| Unit Price with VAT: | 112,80830 Kč |


