100 Hz ~ 20 kHz Analog Microphone Electret Condenser 2 V ~ 10 V Omnidirectional ( -38dB ±3dB @ 94dB SPL ) Wire Leads
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
100 Hz ~ 20 kHz Analog Microphone Electret Condenser 2 V ~ 10 V Omnidirectional ( -38dB ±3dB @ 94dB SPL ) Wire Leads
CUI Devices CMEJ Electret Condenser Microphones | Digi-Key Daily
Comparing MEMS and Electret Condenser (ECM) Microphones

CMC-6013-38L100

DigiKey Part Number
102-5624-ND
Manufacturer
Manufacturer Product Number
CMC-6013-38L100
Description
MICROPHONE COND ANALOG OMNI
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
100 Hz ~ 20 kHz Analog Microphone Electret Condenser 2 V ~ 10 V Omnidirectional (-38dB ±3dB @ 94dB SPL) Wire Leads
Datasheet
 Datasheet
EDA/CAD Models
CMC-6013-38L100 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Impedance
2.2 kOhms
Manufacturer
Same Sky (Formerly CUI Devices)
Voltage - Rated
2 V
Series
Voltage Range
2 V ~ 10 V
Packaging
Box
Current - Supply
150 µA
Part Status
Active
Port Location
Top
Type
Electret Condenser
Termination
Wire Leads
Output Type
Analog
Size / Dimension
0.236" Dia (6.00mm)
Direction
Omnidirectional
Height (Max)
0.059" (1.50mm)
Frequency Range
100 Hz ~ 20 kHz
Shape
Circular
Sensitivity
-38dB ±3dB @ 94dB SPL
Base Product Number
S/N Ratio
60dB
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 664
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
159,42000 Kč59,42 Kč
1045,23000 Kč452,30 Kč
2540,76120 Kč1 019,03 Kč
5037,73760 Kč1 886,88 Kč
10034,99110 Kč3 499,11 Kč
30031,12603 Kč9 337,81 Kč
50029,50932 Kč14 754,66 Kč
1 00027,47882 Kč27 478,82 Kč
5 00025,01387 Kč125 069,35 Kč
Manufacturers Standard Package
Unit Price without VAT:59,42000 Kč
Unit Price with VAT:71,89820 Kč