100 Hz ~ 20 kHz Analog Microphone Electret Condenser 2 V ~ 10 V Omnidirectional ( -40dB ±3dB @ 94dB SPL ) PC Pins
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
100 Hz ~ 20 kHz Analog Microphone Electret Condenser 2 V ~ 10 V Omnidirectional ( -40dB ±3dB @ 94dB SPL ) PC Pins
CUI Devices CMEJ Electret Condenser Microphones | Digi-Key Daily
Comparing MEMS and Electret Condenser (ECM) Microphones

CMC-4012-40P

DigiKey Part Number
102-4638-ND
Manufacturer
Manufacturer Product Number
CMC-4012-40P
Description
MIC COND ANLG OMNI -40DB 0.157"D
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
100 Hz ~ 20 kHz Analog Microphone Electret Condenser 2 V ~ 10 V Omnidirectional (-40dB ±3dB @ 94dB SPL) PC Pins
Datasheet
 Datasheet
EDA/CAD Models
CMC-4012-40P Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Same Sky (Formerly CUI Devices)
Series
Packaging
Box
Part Status
Active
Type
Electret Condenser
Output Type
Analog
Direction
Omnidirectional
Frequency Range
100 Hz ~ 20 kHz
Sensitivity
-40dB ±3dB @ 94dB SPL
S/N Ratio
58dB
Impedance
2.2 kOhms
Voltage - Rated
2 V
Voltage Range
2 V ~ 10 V
Current - Supply
500 µA
Port Location
Top
Termination
PC Pins
Size / Dimension
0.157" Dia (4.00mm)
Height (Max)
0.053" (1.35mm)
Shape
Circular
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Box
QuantityUnit PriceExt Price
176,85000 Kč76,85 Kč
1058,56300 Kč585,63 Kč
2552,83080 Kč1 320,77 Kč
5048,94640 Kč2 447,32 Kč
10045,40820 Kč4 540,82 Kč
30040,42743 Kč12 128,23 Kč
50038,34276 Kč19 171,38 Kč
1 00035,72348 Kč35 723,48 Kč
5 00033,51806 Kč167 590,30 Kč
Manufacturers Standard Package
Unit Price without VAT:76,85000 Kč
Unit Price with VAT:92,98850 Kč