
CLI-3623Y-95T | |
|---|---|
DigiKey Part Number | 2223-CLI-3623Y-95T-ND |
Manufacturer | |
Manufacturer Product Number | CLI-3623Y-95T |
Description | 12VDC, 95DB, YELLOW LED |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Buzzers Indicator, Internally Driven Piezo 12 V 18mA 3.5kHz 95dB @ 12V, 30cm Panel Mount PC Pins |
Datasheet | Datasheet |
EDA/CAD Models | CLI-3623Y-95T Models |
Category | Technology Piezo |
Manufacturer Same Sky (Formerly CUI Devices) | Operating Mode Single Tone |
Series | Sound Pressure Level (SPL) 95dB @ 12V, 30cm |
Packaging Tray | Current - Supply 18mA |
Part Status Active | Port Location Top |
Driver Circuitry Indicator, Internally Driven | Operating Temperature -20°C ~ 70°C |
Input Type DC | Mounting Type Panel Mount |
Voltage - Rated 12 V | Termination PC Pins |
Voltage Range 3 ~ 15V | Size / Dimension 1.437" Dia (36.50mm) |
Frequency 3.5kHz | Height - Seated (Max) 0.787" (20.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 306,36000 Kč | 306,36 Kč |
| 50 | 209,53480 Kč | 10 476,74 Kč |
| 100 | 199,91150 Kč | 19 991,15 Kč |
| 500 | 182,89384 Kč | 91 446,92 Kč |
| 1 000 | 177,37725 Kč | 177 377,25 Kč |
| Unit Price without VAT: | 306,36000 Kč |
|---|---|
| Unit Price with VAT: | 370,69560 Kč |

